
827-22-042-10-001101 | |
|---|---|
DigiKey Part Number | 827-22-042-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-042-10-001101 |
Description | CONN SPRING PISTON 42POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.72000 | £35.72 |
| 18 | £29.12611 | £524.27 |
| 27 | £28.30519 | £764.24 |
| 54 | £26.95519 | £1,455.58 |
| 108 | £25.67000 | £2,772.36 |
| 252 | £24.18234 | £6,093.95 |
| Unit Price without VAT: | £35.72000 |
|---|---|
| Unit Price with VAT: | £42.86400 |

