
818-22-014-10-009101 | |
|---|---|
DigiKey Part Number | ED10762-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-014-10-009101 |
Description | CONN SPRING PISTON 14POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.28000 | £11.28 |
| 10 | £9.58600 | £95.86 |
| 28 | £8.91357 | £249.58 |
| 56 | £8.48821 | £475.34 |
| 112 | £8.08321 | £905.32 |
| 252 | £7.63397 | £1,923.76 |
| 504 | £7.27002 | £3,664.09 |
| 1,008 | £6.92351 | £6,978.90 |
| Unit Price without VAT: | £11.28000 |
|---|---|
| Unit Price with VAT: | £13.53600 |

