
813-22-012-30-050101 | |
|---|---|
DigiKey Part Number | 54-813-22-012-30-050101-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-012-30-050101 |
Description | SPRING-LOADED CONNECTOR WITH POI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.98000 | £6.98 |
| 10 | £5.92900 | £59.29 |
| 33 | £5.45030 | £179.86 |
| 66 | £5.18985 | £342.53 |
| 132 | £4.94227 | £652.38 |
| 264 | £4.70644 | £1,242.50 |
| 528 | £4.48199 | £2,366.49 |
| 1,023 | £4.27786 | £4,376.25 |
| Unit Price without VAT: | £6.98000 |
|---|---|
| Unit Price with VAT: | £8.37600 |

