
812-22-064-30-005101 | |
|---|---|
DigiKey Part Number | ED8192-64-ND |
Manufacturer | |
Manufacturer Product Number | 812-22-064-30-005101 |
Description | CONN SPRING PISTON 64POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | £30.01765 | £1,530.90 |
| Unit Price without VAT: | £30.01765 |
|---|---|
| Unit Price with VAT: | £36.02118 |






