
812-22-064-30-002101 | |
|---|---|
DigiKey Part Number | ED8189-64-ND |
Manufacturer | |
Manufacturer Product Number | 812-22-064-30-002101 |
Description | CONN SPRING PISTON 64POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.76000 | £46.76 |
| 12 | £39.24000 | £470.88 |
| 27 | £37.05926 | £1,000.60 |
| 51 | £35.43431 | £1,807.15 |
| 102 | £33.74520 | £3,442.01 |
| Unit Price without VAT: | £46.76000 |
|---|---|
| Unit Price with VAT: | £56.11200 |






