Similar

812-22-002-30-007101 | |
|---|---|
DigiKey Part Number | ED8194-02-ND |
Manufacturer | |
Manufacturer Product Number | 812-22-002-30-007101 |
Description | CONN SPRING PISTON 2POS SMD |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | £0.62366 | £314.95 |
| Unit Price without VAT: | £0.62366 |
|---|---|
| Unit Price with VAT: | £0.74839 |


