
8006-0-00-01-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8006-0-00-01-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8006-0-00-01-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.016" (0.41mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.603" (15.32mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.036" (0.91mm) |
Series | Mounting Hole Diameter 0.034" (0.86mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.016" (0.41mm) Dia | Contact Finish Tin-Lead |
Pin Size - Below Flange 0.016" (0.41mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.504" (12.80mm) | Base Product Number |
Length - Below Flange 0.424" (10.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44824 | £448.24 |
| Unit Price without VAT: | £0.44824 |
|---|---|
| Unit Price with VAT: | £0.53789 |

