Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm), 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7620-0-34-15-16-27-10-0

DigiKey Part Number
ED10399-ND
Manufacturer
Manufacturer Product Number
7620-0-34-15-16-27-10-0
Description
DOUBLE ENDED RECEPTACLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm), 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.051" (1.30mm), 0.064" (1.63mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.125" (3.18mm)
Series
Socket Depth
0.083" (2.11mm), 0.120" (3.05mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Length - Overall
0.445" (11.30mm)
Contact Finish Thickness
30.0µin (0.76µm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm), 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Operating Temperature
-55°C ~ 125°C
Accepts Square Pin Size
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.45000£2.45
10£2.08600£20.86
25£1.95520£48.88
50£1.86160£93.08
100£1.77280£177.28
250£1.66172£415.43
500£1.58242£791.21
1,000£1.50693£1,506.93
3,000£1.39462£4,183.86
Manufacturers Standard Package
Unit Price without VAT:£2.45000
Unit Price with VAT:£2.94000