
7491-0-15-01-09-02-04-0 | |
|---|---|
DigiKey Part Number | 7491-0-15-01-09-02-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 7491-0-15-01-09-02-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Flange Diameter 0.060" (1.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Tail Diameter 0.012" (0.30mm) |
Series | Socket Depth 0.020" (0.51mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin-Lead |
Tail Type Standard Tail | Contact Finish Thickness 100.0µin (2.54µm) |
Termination Press-Fit | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.175" (4.45mm) | Base Product Number |
Pin Hole Diameter 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.46430 | £464.30 |
| Unit Price without VAT: | £0.46430 |
|---|---|
| Unit Price with VAT: | £0.55716 |

