64 (1 x 64) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 (1 x 64) Pos SIP Socket Gold Through Hole
714-43-164-31-018000
714-43-164-31-018000

714-43-164-31-018000

DigiKey Part Number
ED9164-64-ND
Manufacturer
Manufacturer Product Number
714-43-164-31-018000
Description
CONN SOCKET SIP 64POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 (1 x 64) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
64 (1 x 64)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Carrier
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.170" (4.32mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£14.83000£14.83
12£12.44667£149.36
27£11.75444£317.37
51£11.23863£573.17
102£10.70255£1,091.66
252£10.04147£2,530.45
501£9.56681£4,792.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.83000
Unit Price with VAT:£17.79600