Image for 6430-0-00-80-00-00-03-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6430-0-00-80-00-00-03-0

DigiKey Part Number
54-6430-0-00-80-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
6430-0-00-80-00-00-03-0
Description
STANDARD I.C. PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.025" (0.64mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Contact Material
Brass Alloy
Terminal Style
Single End
Contact Finish
Tin
Pin Size - Above Flange
0.025" (0.64mm) Dia
Contact Finish Thickness
200.0µin (5.08µm)
Length - Above Flange
0.131" (3.33mm)
Base Product Number
Length - Overall
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.31167£311.67
Manufacturers Standard Package
Unit Price without VAT:£0.31167
Unit Price with VAT:£0.37400