Pin Receptacle Connector 0.059" ~ 0.063" (1.50mm ~ 1.60mm) No Tail Press-Fit, Hex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6342-0-15-15-42-27-10-0

DigiKey Part Number
ED10180-ND
Manufacturer
Manufacturer Product Number
6342-0-15-15-42-27-10-0
Description
PRESS-FIT RECEPTACLE; ACCEPTS .0
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.059" ~ 0.063" (1.50mm ~ 1.60mm) No Tail Press-Fit, Hex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.090" (2.29mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.106" (2.69mm)
Series
Socket Depth
0.173" (4.39mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Press-Fit, Hex
Operating Temperature
-55°C ~ 125°C
Length - Overall
0.203" (5.16mm)
Insertion Force
20.0N
Accepts Pin Diameter
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,718
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.86000£0.86
10£0.72800£7.28
25£0.68200£17.05
50£0.64940£32.47
100£0.61830£61.83
250£0.57956£144.89
500£0.55186£275.93
1,000£0.52551£525.51
2,500£0.49261£1,231.53
Manufacturers Standard Package
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200