
614-93-628-31-012000 | |
|---|---|
DigiKey Part Number | ED6128-ND |
Manufacturer | |
Manufacturer Product Number | 614-93-628-31-012000 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Carrier, Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.136" (3.45mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.41000 | £6.41 |
| 14 | £5.31857 | £74.46 |
| 28 | £5.06429 | £141.80 |
| 56 | £4.82250 | £270.06 |
| 112 | £4.59232 | £514.34 |
| 252 | £4.33698 | £1,092.92 |
| 504 | £4.13014 | £2,081.59 |
| 1,008 | £3.93321 | £3,964.68 |
| Unit Price without VAT: | £6.41000 |
|---|---|
| Unit Price with VAT: | £7.69200 |


