
6136-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-6136-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6136-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.440" (11.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.078" (1.98mm) |
Series | Mounting Hole Diameter 0.034" (0.86mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.180" (4.57mm) | Base Product Number |
Length - Below Flange 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.47100 | £4.71 |
| 25 | £0.44080 | £11.02 |
| 50 | £0.41960 | £20.98 |
| 100 | £0.39950 | £39.95 |
| 250 | £0.37444 | £93.61 |
| 500 | £0.35656 | £178.28 |
| 1,000 | £0.33953 | £339.53 |
| 3,000 | £0.31419 | £942.57 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

