
5752-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5752-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5752-0-00-15-00-00-03-0 |
Description | DOUBLE TAIL HEADER PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.330" (8.38mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.060" (1.52mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.012" (0.30mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.018" (0.46mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.185" (4.70mm) | Base Product Number |
Length - Below Flange 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.32800 | £3.28 |
| 25 | £0.30720 | £7.68 |
| 50 | £0.29260 | £14.63 |
| 100 | £0.27860 | £27.86 |
| 250 | £0.26112 | £65.28 |
| 500 | £0.24864 | £124.32 |
| 1,000 | £0.23677 | £236.77 |
| 2,500 | £0.22194 | £554.85 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

