
540-99-020-24-000000 | |
|---|---|
DigiKey Part Number | ED80000-ND |
Manufacturer | |
Manufacturer Product Number | 540-99-020-24-000000 |
Description | CONN SOCKET PLCC 20POS TIN-LEAD |
Customer Reference | |
Detailed Description | 20 (4 x 5) Pos PLCC Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 20 (4 x 5) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | - | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | 20mOhm | |
Base Product Number |

