
5382-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5382-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5382-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia |
Category | Length - Below Flange 0.155" (3.94mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.335" (8.51mm) |
Series | Flange Diameter 0.058" (1.47mm) |
Packaging Bulk | Mounting Hole Diameter 0.029" ~ 0.042" (0.74mm ~ 1.07mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Double End | Insulation Non-Insulated |
Pin Size - Above Flange 0.038" (0.97mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.025" (0.64mm) Dia | Contact Finish Tin |
Length - Above Flange 0.150" (3.81mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.42700 | £1,427.00 |
| Unit Price without VAT: | £1.42700 |
|---|---|
| Unit Price with VAT: | £1.71240 |

