Similar

450-40-232-00-001000 | |
|---|---|
DigiKey Part Number | 450-40-232-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 450-40-232-00-001000 |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.166" (4.22mm) |
Packaging Bulk | Contact Length - Post 0.156" (3.96mm) |
Part Status Active | Overall Contact Length 0.477" (12.12mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450-80-232-00-001101 | Preci-Dip | 0 | 450-80-232-00-001101-ND | £2.36944 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £10.78583 | £647.15 |
| Unit Price without VAT: | £10.78583 |
|---|---|
| Unit Price with VAT: | £12.94300 |


