
442-90-202-00-591000 | |
|---|---|
DigiKey Part Number | 442-90-202-00-591000-ND |
Manufacturer | |
Manufacturer Product Number | 442-90-202-00-591000 |
Description | CONN HDR 2POS STACK T/H TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector Tin-Lead Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.460" (11.684mm) | |
Length - Post (Mating) | 0.125" (3.180mm) | |
Length - Stack Height | 0.210" (5.334mm) | |
Length - Tail | 0.125" (3.180mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin-Lead | |
Contact Finish Thickness - Post (Mating) | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £7.68620 | £384.31 |
| Unit Price without VAT: | £7.68620 |
|---|---|
| Unit Price with VAT: | £9.22344 |

