Black PC Test Point Jack Brass , Gold Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

395-13-101-03-380000

DigiKey Part Number
395-13-101-03-380000-ND
Manufacturer
Manufacturer Product Number
395-13-101-03-380000
Description
PC TEST POINT JACK BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
Black
Hole Diameter
0.059" (1.50mm)
Size / Dimension
-
Height
0.238" (6.05mm)
Plating
Gold
Material - Insulation
Polycyclohexylenedimethylene Terephthalate (PCT)
Material - Body
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.66000£13.66
10£11.60600£116.06
25£10.87840£271.96
50£10.35940£517.97
100£9.86520£986.52
250£9.24796£2,311.99
500£8.80716£4,403.58
Manufacturers Standard Package
Unit Price without VAT:£13.66000
Unit Price with VAT:£16.39200