
3900-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3900-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3900-0-00-15-00-00-03-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.636" (16.15mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.020" (0.51mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.193" (4.90mm) | Base Product Number |
Length - Below Flange 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51238 | £512.38 |
| Unit Price without VAT: | £0.51238 |
|---|---|
| Unit Price with VAT: | £0.61486 |

