Image for 380-90-124-00-001000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-90-124-00-001000

DigiKey Part Number
380-90-124-00-001000-ND
Manufacturer
Manufacturer Product Number
380-90-124-00-001000
Description
CONN HDR SOLDER 24POS TIN-LEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Header Connector Solder Cup Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Tin-Lead
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Solder Cup
Color
Black
Number of Positions
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£12.70880£635.44
Unit Price without VAT:£12.70880
Unit Price with VAT:£15.25056