19 Position Header Connector Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-10-119-00-001000

DigiKey Part Number
ED10164-19-ND
Manufacturer
DigiKey
Manufacturer Product Number
380-10-119-00-001000
Description
CONN HDR SOLDER 19POS GOLD
Customer Reference
Detailed Description
19 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Solder Cup
Color
Black
Number of Positions
19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.74000£6.74
10£5.72800£57.28
100£4.86840£486.84
500£4.38808£2,194.04
Manufacturers Standard Package
Unit Price without VAT:£6.74000
Unit Price with VAT:£8.08800
Alternate Length
CONN HDR SOLDER 1POS GOLD
In-Stock: 79
Unit Price: £0.68000
CONN HDR SOLDER 2POS GOLD
In-Stock: 2226
Unit Price: £1.11000
CONN HDR SOLDER 3POS GOLD
In-Stock: 516
Unit Price: £1.53000
CONN HDR SOLDER 4POS GOLD
In-Stock: 1980
Unit Price: £1.93000
CONN HDR SOLDER 5POS GOLD
In-Stock: 909
Unit Price: £2.33000