
360-40-115-00-001000 | |
|---|---|
DigiKey Part Number | 360-40-115-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 360-40-115-00-001000 |
Description | CONN HDR SLOT 15POS TIN |
Customer Reference | |
Detailed Description | 15 Position Header Connector Slotted Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Slotted | Color Black |
Number of Positions 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.33000 | £14.33 |
| Unit Price without VAT: | £14.33000 |
|---|---|
| Unit Price with VAT: | £17.19600 |

