8 (1 x 8) Position Shunt Connector Insulated 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

339-10-108-40-000000

DigiKey Part Number
ED3274-ND
Manufacturer
Manufacturer Product Number
339-10-108-40-000000
Description
CONN SHUNT 8POS INSUL 2.54MM GLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (1 x 8) Position Shunt Connector Insulated 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
8 (1 x 8)
Pitch
0.100" (2.54mm)
Height
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£9.42000£9.42
10£8.01000£80.10
25£7.50880£187.72
50£7.15000£357.50
100£6.80880£680.88
250£6.38280£1,595.70
500£6.07846£3,039.23
1,000£5.78869£5,788.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.42000
Unit Price with VAT:£11.30400