
319-10-110-30-008000 | |
|---|---|
DigiKey Part Number | ED10777-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-110-30-008000 |
Description | CONN SPRING TARGET 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.31000 | £4.31 |
| 20 | £3.48850 | £69.77 |
| 100 | £3.11410 | £311.41 |
| 500 | £2.77980 | £1,389.90 |
| 1,000 | £2.64722 | £2,647.22 |
| Unit Price without VAT: | £4.31000 |
|---|---|
| Unit Price with VAT: | £5.17200 |

