
319-10-108-30-007000 | |
|---|---|
DigiKey Part Number | 319-10-108-30-007000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-108-30-007000 |
Description | CONN SPRING TARGET 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.44000 | £11.44 |
| 10 | £9.72600 | £97.26 |
| 25 | £9.11600 | £227.90 |
| 50 | £8.68120 | £434.06 |
| 100 | £8.26680 | £826.68 |
| 250 | £7.74964 | £1,937.41 |
| 500 | £7.38016 | £3,690.08 |
| 1,000 | £7.02841 | £7,028.41 |
| Unit Price without VAT: | £11.44000 |
|---|---|
| Unit Price with VAT: | £13.72800 |

