
319-10-106-30-008000 | |
|---|---|
DigiKey Part Number | ED10774-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-106-30-008000 |
Description | CONN SPRING TARGET 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.73000 | £3.73 |
| 34 | £2.90853 | £98.89 |
| 102 | £2.69147 | £274.53 |
| 510 | £2.40259 | £1,225.32 |
| 1,020 | £2.28798 | £2,333.74 |
| Unit Price without VAT: | £3.73000 |
|---|---|
| Unit Price with VAT: | £4.47600 |

