
319-10-105-30-008000 | |
|---|---|
DigiKey Part Number | ED10773-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-105-30-008000 |
Description | CONN SPRING TARGET 5POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 41 | £2.71488 | £111.31 |
| 123 | £2.51244 | £309.03 |
| 533 | £2.26548 | £1,207.50 |
| 1,025 | £2.16340 | £2,217.49 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |

