
3148-3-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3148-300340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3148-3-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.240" (6.10mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.395" (10.03mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.53200 | £15.32 |
| 25 | £1.43560 | £35.89 |
| 50 | £1.36680 | £68.34 |
| 100 | £1.30140 | £130.14 |
| 250 | £1.21992 | £304.98 |
| 500 | £1.16168 | £580.84 |
| 1,000 | £1.10624 | £1,106.24 |
| 3,000 | £1.02378 | £3,071.34 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

