
3128-1-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3128-100210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3128-1-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.250" (6.35mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.370" (9.40mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.59400 | £5.94 |
| 25 | £0.55680 | £13.92 |
| 50 | £0.53020 | £26.51 |
| 100 | £0.50490 | £50.49 |
| 250 | £0.47328 | £118.32 |
| 500 | £0.45064 | £225.32 |
| 1,000 | £0.42912 | £429.12 |
| 3,000 | £0.39711 | £1,191.33 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

