
3105-3-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3105-300150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3105-3-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.750" (19.05mm) | |
Length - Below Flange | 0.113" (2.87mm) | |
Length - Overall | 0.883" (22.43mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.89200 | £8.92 |
| 25 | £0.83600 | £20.90 |
| 50 | £0.79600 | £39.80 |
| 100 | £0.75790 | £75.79 |
| 250 | £0.71040 | £177.60 |
| 500 | £0.67648 | £338.24 |
| 1,000 | £0.64417 | £644.17 |
| 3,000 | £0.59614 | £1,788.42 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

