
3050-3-01-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-3050-3-01-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3050-3-01-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.016" (0.41mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.040" (1.02mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.032" (0.81mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.016" (0.41mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.276" (7.00mm) | Base Product Number |
Length - Overall 0.376" (9.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.44500 | £4.45 |
| 25 | £0.41680 | £10.42 |
| 50 | £0.39680 | £19.84 |
| 100 | £0.37780 | £37.78 |
| 250 | £0.35404 | £88.51 |
| 500 | £0.33712 | £168.56 |
| 1,000 | £0.32102 | £321.02 |
| 3,000 | £0.29707 | £891.21 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

