
3050-0-01-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-3050-0-01-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3050-0-01-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.016" (0.41mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.040" (1.02mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.032" (0.81mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Tin |
Pin Size - Above Flange 0.016" (0.41mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.203" (5.16mm) | Base Product Number |
Length - Overall 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33372 | £333.72 |
| Unit Price without VAT: | £0.33372 |
|---|---|
| Unit Price with VAT: | £0.40046 |

