
2508-3-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2508-300440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2508-3-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=7.65MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.301" (7.65mm) Silver |
Datasheet | Datasheet |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.093" (2.36mm) |
Series | Staking Side OD 0.090" (2.29mm) |
Packaging Bulk | Staking Side ID 0.064" (1.63mm) |
Part Status Active | Mounting Hole Diameter 0.094" (2.39mm) |
Terminal Type Single End | Board Thickness 0.094" (2.39mm) |
Number of Turrets Triple | Contact Material Brass Alloy |
Length - Above Board 0.301" (7.65mm) | Contact Finish Silver |
Length - Below Flange 0.125" (3.18mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Overall 0.426" (10.82mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.58417 | £584.17 |
| Unit Price without VAT: | £0.58417 |
|---|---|
| Unit Price with VAT: | £0.70100 |

