
2348-3-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2348-3-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2348-3-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.115" (2.92mm) | |
Length - Overall | 0.271" (6.88mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.061" (1.55mm) | |
Staking Side OD | 0.061" (1.55mm) | |
Staking Side ID | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32748 | £327.48 |
| Unit Price without VAT: | £0.32748 |
|---|---|
| Unit Price with VAT: | £0.39298 |

