
2105-3-01-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2105-301440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2105-3-01-44-00-00-07-0 |
Description | CONN PC PIN CIRC 0.062DIA SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Silver 0.062" (1.57mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.062" (1.57mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.117" (2.97mm) | |
Length - Overall | 0.273" (6.93mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42482 | £424.82 |
| Unit Price without VAT: | £0.42482 |
|---|---|
| Unit Price with VAT: | £0.50978 |

