
1480-7-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1480-7-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1480-7-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.625" (15.88mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.140" (3.56mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.603" (15.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.01917 | £1,019.17 |
| Unit Price without VAT: | £1.01917 |
|---|---|
| Unit Price with VAT: | £1.22300 |

