
146-93-308-41-013000 | |
|---|---|
DigiKey Part Number | 14693-30841013000-ND |
Manufacturer | |
Manufacturer Product Number | 146-93-308-41-013000 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Press-Fit |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.175" (4.45mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.34000 | £11.34 |
| 10 | £9.64100 | £96.41 |
| 25 | £9.03680 | £225.92 |
| Unit Price without VAT: | £11.34000 |
|---|---|
| Unit Price with VAT: | £13.60800 |




