PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1215-3-05-15-00-00-01-0

DigiKey Part Number
ED1254-ND
Manufacturer
Manufacturer Product Number
1215-3-05-15-00-00-01-0
Description
CONN PC PIN SQUARE 0.025 GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
-
Length - Above Flange
0.870" (22.10mm)
Length - Below Flange
-
Length - Overall
0.900" (22.86mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Press-Fit, Wire Wrap
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,583
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.38500£3.85
25£0.36040£9.01
50£0.34320£17.16
100£0.32690£32.69
250£0.30632£76.58
500£0.29170£145.85
1,000£0.27777£277.77
2,500£0.26037£650.92
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000