
110-93-308-41-605000 | |
|---|---|
DigiKey Part Number | 11093-30841605000-ND |
Manufacturer | |
Manufacturer Product Number | 110-93-308-41-605000 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 110-93-308-41-605000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | £11.22000 | £11.22 |
| 10 | £9.53400 | £95.34 |
| 25 | £8.93720 | £223.43 |
| 50 | £8.51080 | £425.54 |
| 100 | £8.10480 | £810.48 |
| 250 | £7.59772 | £1,899.43 |
| 500 | £7.23546 | £3,617.73 |
| 1,000 | £6.89060 | £6,890.60 |
| Unit Price without VAT: | £11.22000 |
|---|---|
| Unit Price with VAT: | £13.46400 |




