
1053-2-17-80-34-80-02-0 | |
|---|---|
DigiKey Part Number | 1053-2-17-80-34-80-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 1053-2-17-80-34-80-02-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.083" (2.11mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.090" (2.29mm) |
Series | Tail Diameter 0.025" (0.64mm) Square |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Wire Wrap | Contact Finish Tin |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.610" (15.50mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.96100 | £9.61 |
| 25 | £0.90040 | £22.51 |
| 50 | £0.85740 | £42.87 |
| 100 | £0.81640 | £81.64 |
| 250 | £0.76520 | £191.30 |
| 500 | £0.72868 | £364.34 |
| 1,000 | £0.69389 | £693.89 |
| 3,000 | £0.64216 | £1,926.48 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

