
0383-1-17-80-34-14-02-0 | |
|---|---|
DigiKey Part Number | 0383-1-17-80-34-14-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 0383-1-17-80-34-14-02-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.115" (2.92mm) |
Series | Tail Diameter 0.045" (1.14mm) Square |
Packaging Bulk | Socket Depth 0.205" (5.21mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Wire Wrap | Contact Finish Gold |
Termination Swage | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 1.214" (30.84mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.10089 | £1,100.89 |
| Unit Price without VAT: | £1.10089 |
|---|---|
| Unit Price with VAT: | £1.32107 |

