Image for 0383-1-17-01-34-01-02-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0383-1-17-01-34-01-02-0

DigiKey Part Number
0383-117013401020-ND
Manufacturer
Manufacturer Product Number
0383-1-17-01-34-01-02-0
Description
CONN PIN RCPT .032-.046 SWAGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Swage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.094" (2.39mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.115" (2.92mm)
Series
Tail Diameter
0.045" (1.14mm) Square
Packaging
Bulk
Socket Depth
0.205" (5.21mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Wire Wrap
Contact Finish
Tin-Lead
Termination
Swage
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
1.214" (30.84mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Board Thickness
0.062" (1.57mm)
Pin Hole Diameter
0.064" (1.63mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.04271£1,042.71
Manufacturers Standard Package
Unit Price without VAT:£1.04271
Unit Price with VAT:£1.25125