
0344-3-19-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | 0344-319153427100-ND |
Manufacturer | |
Manufacturer Product Number | 0344-3-19-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.067" (1.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Socket Depth 0.200" (5.08mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Swage | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.355" (9.02mm) | Board Thickness 0.094" (2.39mm) |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1419-3 | Keystone Electronics | 0 | 36-1419-3-ND | £0.84053 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.12173 | £1,121.73 |
| Unit Price without VAT: | £1.12173 |
|---|---|
| Unit Price with VAT: | £1.34608 |

