
0337-0-43-80-15-27-10-0 | |
|---|---|
DigiKey Part Number | 0337-0-43-80-15-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0337-0-43-80-15-27-10-0 |
Description | CONN PIN RCPT .020-.032 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0337-0-43-80-15-27-10-0 Models |
Category | Mounting Hole Diameter 0.066" (1.68mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.078" (1.98mm) |
Series | Socket Depth 0.100" (2.54mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Features Knockout Bottom (Organic Fiber Plug®) |
Length - Overall 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.75500 | £7.55 |
| 25 | £0.70800 | £17.70 |
| 50 | £0.67380 | £33.69 |
| 100 | £0.64170 | £64.17 |
| 250 | £0.60148 | £150.37 |
| 500 | £0.57274 | £286.37 |
| 1,000 | £0.54540 | £545.40 |
| 3,000 | £0.50473 | £1,514.19 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |








