Image for 0331-0-15-80-18-14-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0331-0-15-80-18-14-10-0

DigiKey Part Number
0331-0-15-80-18-14-10-0-ND
Manufacturer
Manufacturer Product Number
0331-0-15-80-18-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.150" (3.81mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.054" (1.37mm)
Mounting Hole Diameter
0.071" (1.80mm)
Flange Diameter
0.090" (2.29mm)
Tail Diameter
-
Socket Depth
0.127" (3.23mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.53800£538.00
Manufacturers Standard Package
Unit Price without VAT:£0.53800
Unit Price with VAT:£0.64560