
0323-2-15-80-34-80-10-0 | |
|---|---|
DigiKey Part Number | 0323-2-15-80-34-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0323-2-15-80-34-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Turret Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Socket Depth 0.200" (5.08mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type Turret | Contact Finish Thickness 200.0µin (5.08µm) |
Termination Swage | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.392" (9.96mm) | Board Thickness 0.062" (1.57mm) |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.95600 | £9.56 |
| 25 | £0.89640 | £22.41 |
| 50 | £0.85340 | £42.67 |
| 100 | £0.81260 | £81.26 |
| 250 | £0.76164 | £190.41 |
| 500 | £0.72528 | £362.64 |
| 1,000 | £0.69066 | £690.66 |
| 3,000 | £0.63916 | £1,917.48 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

