
0148-0-15-01-30-02-04-0 | |
|---|---|
DigiKey Part Number | 0148-015013002040-ND |
Manufacturer | |
Manufacturer Product Number | 0148-0-15-01-30-02-04-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.645" (16.38mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.025" (0.64mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.58975 | £589.75 |
| Unit Price without VAT: | £0.58975 |
|---|---|
| Unit Price with VAT: | £0.70770 |

