
MIKROE-990 | |
|---|---|
DigiKey Part Number | 1471-1328-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-990 |
Description | BOARD ACCY LIGHTHZ CLICK |
Customer Reference | |
Detailed Description | TSL230BR Light Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | TSL230BR | |
Contents | Board(s) | |
Note | - |















